Reference Only

WP1533AA/YD14V-W152

Obsolete
Panel Mount Indicator Lamps Yellow 588nm 20mcd Diffused Panel Mount

Manufacturer:

Mfr Part:
WP1533AA/YD14V-W152

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategoryPanel Mount Indicator Lamps
ProductIndicators
Lens ColorYellow
Mounting Hole Size6 mm
PackagingBulk
Lens ShapeDome
Lens TransparencyDiffused
Mounting StyleSnap-In
Product TypePanel Mount Indicator Lamps
SubcategoryLamps (Non-LED)

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?