Reference Only
WP1533BQ/ID
LED Circuit Board Indicators Red Red Diffused 625nm 30mcd.
Datasheet
WP1533BQ/ID DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Kingbright | |
| Product Category | LED Circuit Board Indicators | |
| Illumination Color | Red | |
| LED Size | 4.7 mm | |
| Wavelength | 617 nm | |
| Luminous Intensity | 80 mcd | |
| Mounting Style | Through Hole | |
| Viewing Angle | 30 deg | |
| Lens Color/Style | Tinted, Diffused | |
| If - Forward Current | 10 mA | |
| Vf - Forward Voltage | 1.9 V | |
| Packaging | Tube | |
| Configuration | 1 Single Color LED, Single Level | |
| Lens Shape | Dome | |
| Product Type | LED Circuit Board Indicators | |
| Subcategory | LED Indication |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 820 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,25 € | 205,00 € | |
| 0,245 € | 602,70 € | |
| 0,231 € | 1.325,94 € | |
| 0,217 € | 2.313,22 € | |
| 0,204 € | 5.687,52 € |
Need more?