Reference Only
WP154A4AVSSUREQBFZGW
LED Circuit Board Indicators 5mm 1-level RGB CBI.
Datasheet
WP154A4AVSSUREQBFZGW DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Kingbright | |
| Product Category | LED Circuit Board Indicators | |
| Illumination Color | RGB | |
| LED Size | T-1 3/4 (5 mm) | |
| Wavelength | 630 nm, 525 nm, 465 nm | |
| Luminous Intensity | 1 cd, 1.3 cd, 500 mcd | |
| Mounting Style | PCB Mount | |
| Viewing Angle | 60 deg | |
| Lens Color/Style | Untinted, Diffused | |
| If - Forward Current | 20 mA | |
| Vf - Forward Voltage | 1.9 V, 3.3 V, 3.3 V | |
| Packaging | Bulk | |
| Product Type | LED Circuit Board Indicators | |
| Subcategory | LED Indication |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,29 € | 1.290,00 € | |
| 1,25 € | 3.125,00 € | |
| 1,21 € | 6.050,00 € |
Need more?