
WP1B2
XLR Connectors 1 GANG 2 E/EH HOLE NON-THREADED, BLACK.
Datasheet
WP1B2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | XLR Connectors | |
| Product | Accessories | |
| Standard | Standard XLR | |
| Mounting Style | Panel Mount | |
| Accessory Type | Wall Plate | |
| Color | Black | |
| Product Type | XLR Connectors | |
| Subcategory | Audio & Video Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7326908688 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 17,56 € | 175,60 € | |
| 17,29 € | 345,80 € | |
| 16,58 € | 829,00 € | |
| 15,97 € | 1.597,00 € | |
| 15,46 € | 3.092,00 € | |
| 15,20 € | 7.600,00 € |
Need more?