Reference Only
WP7113F3C
Infrared Emitters IR 940nm 20 deg Water Clear.
Datasheet
WP7113F3C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Kingbright | |
| Product Category | Infrared Emitters | |
| Mounting Style | Through Hole | |
| Wavelength | 940 nm | |
| Radiant Intensity | 30 mW/sr | |
| If - Forward Current | 20 mA | |
| Vf - Forward Voltage | 1.2 V | |
| Power Rating | 80 mW | |
| Minimum Operating Temperature | - 45 C | |
| Maximum Operating Temperature | + 80 C | |
| Package / Case | T-1 3/4 (5 mm) | |
| Packaging | Bulk | |
| Illumination Color | Infrared | |
| Lens Shape | Dome | |
| Product Type | IR Emitters (IR LEDs) | |
| Subcategory | Infrared Data Communications | |
| Viewing Angle | 20 deg |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,127 € | 127,00 € | |
| 0,119 € | 238,00 € | |
| 0,111 € | 555,00 € | |
| 0,105 € | 1.050,00 € | |
| 0,098 € | 2.450,00 € |
Need more?