Reference Only
WP7113SF6BT-P22
Infrared Emitters 5mm INFRARED LED.
Datasheet
WP7113SF6BT-P22 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Kingbright | |
| Product Category | Infrared Emitters | |
| Mounting Style | Through Hole | |
| Wavelength | 860 nm | |
| Radiant Intensity | 40 mW/sr | |
| Beam Angle | 20 deg | |
| If - Forward Current | 20 mA | |
| Vf - Forward Voltage | 1.35 V | |
| Power Rating | 85 mW | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Package / Case | T-1 3/4 (5 mm) | |
| Packaging | Bulk | |
| Illumination Color | Infrared | |
| Lens Shape | Dome | |
| Product Type | IR Emitters (IR LEDs) | |
| Subcategory | Infrared Data Communications | |
| Viewing Angle | 20 deg |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,366 € | 366,00 € | |
| 0,346 € | 692,00 € | |
| 0,326 € | 1.630,00 € | |
| 0,299 € | 2.990,00 € | |
| 0,282 € | 7.050,00 € |
Need more?