Reference Only

WP934SB/4LGD

Obsolete
LED Circuit Board Indicators 3mm 568nm QUAD-LVL LED INDICATOR

Manufacturer:

Mfr Part:
WP934SB/4LGD

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategoryLED Circuit Board Indicators
Illumination ColorGreen, White
LED SizeT-1 (3 mm)
Wavelength568 nm
Luminous Intensity2 mcd
Mounting TypeThrough Hole
Viewing Angle40 deg
Lens Color/StyleDiffused
If - Forward Current2 mA
Vf - Forward Voltage1.9 V
PackagingTube
Configuration4 Single Color LEDs, Quad Level
Product TypeLED Circuit Board Indicators
SubcategoryLED Indication

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?