Reference Only

WPA50R48S018-3C

Obsolete
DC/DC Converters - SMD 48V in to 1.8V 18A

Manufacturer:

Mfr Part:
WPA50R48S018-3C

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryDC/DC Converters - SMD
IsolationIsolated
Number of Outputs1 Output
Output Power33 W
Input Voltage, Nominal48 V
Input Voltage - Min36 V
Input Voltage - Max75 V
Output Voltage-Channel 11.8 V
Output Current-Channel 118 A
Isolation Voltage2.25 kV
Package / Case1/8 Brick
Length58.4 mm
Width22.86 mm
Height9.4 mm
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
SeriesWPA50
Input Voltage36 V to 75 V
Mounting StyleSMD/SMT
Product TypeIsolated DC-DC Converters
SubcategoryDC-DC Converters

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504409580
TARIC8504409590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?