WPA60R48D2215-3C Murata Power Solutions

WPA60R48D2215-3C

Obsolete
DC/DC Converters - SMD 48V to 2.2V / 1.5V

Manufacturer:

Mfr Part:
WPA60R48D2215-3C

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryDC/DC Converters - SMD
IsolationIsolated
Number of Outputs2 Output
Output Power60 W
Input Voltage, Nominal48 V
Input Voltage - Min36 V
Input Voltage - Max75 V
Output Voltage-Channel 12.2 V
Output Voltage-Channel 21.5 V
Isolation Voltage2 kV
Package / Case1/8 Brick
Length58.4 mm
Width36.8 mm
Height10.41 mm
SeriesWPA60
Input Voltage36 V to 75 V
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 40 C
Mounting StyleSMD/SMT
Product TypeIsolated DC-DC Converters
ProductIsolated
SubcategoryDC-DC Converters

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504409580
TARIC8504409590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?