Reference Only
WPM-127032-10-9
Obsolete
Labels & Industrial Warning Signs WPM 12.7/3.2MM LABEL PRICE PER LABEL
Datasheet
WPM-127032-10-9 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Labels & Industrial Warning Signs | |
| Product | Labels | |
| Type | White Polyester Matte Finish Label | |
| Material | Polyester and Matte | |
| Color | White | |
| Width | 12.7 mm | |
| Packaging | Spool | |
| Product Type | Labels | |
| Series | WPM | |
| Subcategory | Supplies | |
| Part # Aliases | 6-1899668-2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Spool
Pricing not available for this package type
Need pricing?