Reference Only
WPMM1A05A
Obsolete
Zigbee Modules - 802.15.4 5.5dBi omni ANTw/REM MAG MNT w/10ft cabl
Datasheet
WPMM1A05A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Zigbee Modules - 802.15.4 | |
| Frequency | 2.4 GHz | |
| Range | 305 m | |
| Supply Voltage - Min | 10 V | |
| Supply Voltage - Max | 30 V | |
| Supply Current Transmitting | 750 mA | |
| Supply Current Receiving | 5 mA to 200 mA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Protocol - ANT, Thread, Zigbee - 802.15.4 | 802.15.4 (ANT, Thread, Zigbee) | |
| Dimensions | 74.3 mm x 44.4 mm x 31.87 mm | |
| Operating Supply Voltage | 10 V to 30 V | |
| Product Type | Zigbee Modules | |
| Subcategory | Wireless & RF Modules |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509055 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?