Reference Only
WPP100B001
End of Life
Temperature Sensor Development Tools BLE Wireless Sensor Tag, Android
Datasheet
WPP100B001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Temperature Sensor Development Tools | |
| Product | Demonstration Boards | |
| Type | Humidity, Temperature Sensor | |
| Tool Is For Evaluation Of | HTU21D, MS5637 | |
| Operating Supply Voltage | 3 V | |
| Packaging | Bulk | |
| Dimensions | 43 mm x 20 mm x 10 mm | |
| For Use With | HTU21D, MS5637 | |
| Product Type | Temperature Sensor Development Tools | |
| Subcategory | Development Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9026906000 |
| TARIC | 9026808000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?