Reference Only
WR-60S-VF-N1
Board to Board & Mezzanine Connectors 60P RECEPTACLE 4MM HEIGHT.
Datasheet
WR-60S-VF-N1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | JAE Electronics | |
| Product Category | Board to Board & Mezzanine Connectors | |
| Number of Positions | 60 Position | |
| Pitch | 0.5 mm (0.02 in) | |
| Termination Style | Solder | |
| Current Rating | 300 mA | |
| Series | WR | |
| Packaging | Tray | |
| Product Type | Board to Board & Mezzanine Connectors | |
| Subcategory | Board to Board & Mezzanine Connectors | |
| Tradename | WR |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 121 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,58 € | 433,18 € | |
| 3,13 € | 782,50 € | |
| 3,05 € | 1.525,00 € | |
| 2,59 € | 2.590,00 € | |
| 2,42 € | 6.050,00 € |
Need more?