Reference Only
WR111180-49F5-G
Wireless Charging Coils Wrless Charging Coil 31.8uH 1.34ohm.
Datasheet
WR111180-49F5-G DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Wireless Charging Coils | |
| Series | WR | |
| Inductance | 31.8 uH | |
| Function | Receiver | |
| Maximum DC Resistance | 1.34 Ohms | |
| Number of Coils | 1 Coil, 1 Layer | |
| Diameter | 11 mm | |
| Height | 1.72 mm | |
| Packaging | Tray | |
| Product Type | Wireless Charging Coils | |
| Subcategory | Wireless Charging | |
| Part # Aliases | WR111180-49F5-G - |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504408500 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,58 € | 1.580,00 € | |
| 1,52 € | 3.800,00 € | |
| 1,45 € | 7.250,00 € |
Need more?