Reference Only
WR222230-26M8-G
Wireless Charging Coils 22x0.87mm Round Rx coil unit.
Datasheet
WR222230-26M8-G DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Wireless Charging Coils | |
| Series | WR | |
| Inductance | 27 uH | |
| Function | Receiver | |
| Maximum DC Resistance | 1.1 Ohms | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 70 C | |
| Number of Coils | 1 Coil, 1 Layer | |
| Diameter | 22 mm | |
| Height | 0.87 mm | |
| Packaging | Tray | |
| Number of Turns | 26 | |
| Product Type | Wireless Charging Coils | |
| Subcategory | Wireless Charging | |
| Part # Aliases | WR222230-26M8-G - |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1.620 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,57 € | 2.543,40 € | |
| 1,50 € | 3.847,50 € | |
| 1,46 € | 7.489,80 € |
Need more?