Reference Only
WR303050-12F5-ID
Wireless Charging Coils Wearable Wireless Rx Coil 30x30x0.5mm.
Datasheet
WR303050-12F5-ID DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Wireless Charging Coils | |
| Series | WR | |
| Inductance | 8.23 uH | |
| Function | Receiver | |
| Maximum DC Resistance | 260 mOhms | |
| Tolerance | 5 % | |
| Number of Coils | 1 Coil, 1 Layer | |
| Length | 30.4 mm | |
| Width | 30 mm | |
| Height | 0.94 mm | |
| Packaging | Tray | |
| Product Type | Wireless Charging Coils | |
| Subcategory | Wireless Charging | |
| Part # Aliases | WR303050-12F5-ID - |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 288 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,72 € | 783,36 € | |
| 2,56 € | 1.290,24 € | |
| 2,47 € | 2.489,76 € | |
| 2,38 € | 5.997,60 € |
Need more?