Reference Only
WR483265-13F5-G
Wireless Charging Coils Rx Wireless Charging Coil 10.1uH 0.27ohm.
Datasheet
WR483265-13F5-G DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Wireless Charging Coils | |
| Series | WR | |
| Inductance | 10.1 uH | |
| Function | Receiver | |
| Maximum DC Resistance | 270 mOhms | |
| Number of Coils | 1 Coil, 1 Layer | |
| Length | 48.2 mm | |
| Width | 32.2 mm | |
| Height | 1.25 mm | |
| Packaging | Tray | |
| Product Type | Wireless Charging Coils | |
| Subcategory | Wireless Charging | |
| Part # Aliases | WR483265-13F5-G - |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 192 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,47 € | 666,24 € | |
| 3,28 € | 839,68 € | |
| 3,23 € | 1.653,76 € | |
| 3,15 € | 3.175,20 € | |
| 2,75 € | 6.908,00 € |
Need more?