Reference Only
WR555540-16K2-FS2
Wireless Charging Coils Rx Wireless Charging Coil 15.8uH 0.10ohm
Datasheet
WR555540-16K2-FS2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Wireless Charging Coils | |
| Series | WR | |
| Inductance | 15.8 uH | |
| Function | Receiver | |
| Maximum DC Resistance | 100 mOhms | |
| Number of Coils | 1 Coil, 1 Layer | |
| Length | 54 mm | |
| Height | 2.37 mm | |
| Packaging | Tray | |
| Product Type | Wireless Charging Coils | |
| Subcategory | Wireless Charging | |
| Part # Aliases | WR555540-16K2-FS2 - |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504408500 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?