Reference Only
WS.01.B.305151
Obsolete
Antennas
Datasheet
WS.01.B.305151 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Antennas | |
| Product Type | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | |
| Product | Vehicle Antennas | |
| Type | Heavy Duty Antenna | |
| Minimum Frequency | 2.4 GHz | |
| Maximum Frequency | 5.35 GHz | |
| Protocol - Sub GHz | ISM | |
| Mechanical Style | Module | |
| Style | Dome | |
| Gain | 3.05 dBi, 4.05 dBi, 4.12 dBi, 4.74 dBi, 4.38 dBi, 4.72 dBi | |
| Impedance | 50 Ohms | |
| VSWR | 1.46, 1.66, 1.6, 1.76, 1.41, 1.48 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 2 Band | |
| Mounting Style | Screw | |
| Termination Style | RP-SMA Male | |
| Antenna Connector Type | RP-SMA Male | |
| Application | ISM, Zigbee, WLAN, Bluetooth | |
| Length | 29 mm | |
| Height | 29 mm | |
| IP Rating | IP67, IP69K | |
| Cable Type | NFC-200 | |
| Series | Hercules | |
| Packaging | Bulk | |
| Cable Length | 3 m | |
| Polarization | Linear - Horizontal | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?