Reference Only
WSA.2400.W.A.101151
Antennas WSA.2400 White Phoenix Bluetooth I-Bar 2.4GHz with 1M RG-174 RP-SMA(M)
Datasheet
WSA.2400.W.A.101151 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Antennas | |
| Product Type | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | |
| Product | Indoor Antennas | |
| Maximum Frequency | 2.4 GHz | |
| Protocol - Bluetooth, BLE - 802.15.1 | Bluetooth | |
| Mechanical Style | Module | |
| Style | I-Bar | |
| Number of Bands | 1 Band | |
| Mounting Style | Adhesive Mount | |
| Termination Style | RP-SMA Male | |
| Antenna Connector Type | RP-SMA Male | |
| Cable Type | RG-174 | |
| Packaging | Poly Bags | |
| Cable Length | 1 m | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Poly Bags
Pricing not available for this package type
Need pricing?