Reference Only
WSM2 549R FTR-LF
Obsolete
Wirewound Resistors - SMD 549 OHM 2W 1%
Datasheet
WSM2 549R FTR-LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TT Electronics | |
| Product Category | Wirewound Resistors - SMD | |
| Resistance | 549 Ohms | |
| Power Rating | 2 W | |
| Tolerance | 1 % | |
| Case Code - in | 4741 | |
| Temperature Coefficient | 20 PPM / C | |
| Case Code - mm | 12011 | |
| Series | WSM | |
| Packaging | Reel | |
| Features | Molded Resistors | |
| Height | 5.5 mm | |
| Length | 12 mm | |
| Mounting Style | PCB Mount | |
| Product Type | Wirewound Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound | |
| Width | 10.5 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210040 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?