Reference Only
WSMP-EVAL-4CH-100
RF Development Tools NexGen WSMP Eval Board
Datasheet
WSMP-EVAL-4CH-100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Rosenberger | |
| Product Category | RF Development Tools | |
| Product | Evaluation Boards | |
| Type | RF Connector | |
| Frequency | 100 GHz | |
| For Use With | High Density Applications | |
| Product Type | RF Development Tools | |
| Series | WSMP | |
| Subcategory | Development Tools | |
| Part # Aliases | 627903 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8542390090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?