Reference Only
WSZ7532270R0JEK
Obsolete
Wirewound Resistors - SMD 3.75watts 270ohms 5%
Datasheet
WSZ7532270R0JEK DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Wirewound Resistors - SMD | |
| Resistance | 270 Ohms | |
| Power Rating | 3.75 W | |
| Tolerance | 5 % | |
| Temperature Coefficient | 30 PPM / C | |
| Maximum Operating Temperature | + 350 C | |
| Minimum Operating Temperature | - 65 C | |
| Series | WSZ | |
| Packaging | Bulk | |
| Features | Coated Resistors, Silicone Coated | |
| Height | 4.78 mm | |
| Length | 19.86 mm | |
| Mounting Style | PCB Mount | |
| Product Type | Wirewound Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound | |
| Width | 8.18 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533390080 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?