Reference Only
WT1005690-10F2-M8-G2
Wireless Charging Coils Tx Wireless Charging 7.5/8.5uH 0.05ohm
Datasheet
WT1005690-10F2-M8-G2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Wireless Charging Coils | |
| Inductance | 7.5 uH, 8.5 uH | |
| Function | Transmitter | |
| Maximum DC Resistance | 50 mOhms | |
| Number of Coils | 3 Coil, 1 Layer | |
| Length | 101.8 mm | |
| Width | 57.3 mm | |
| Height | 4.67 mm | |
| Packaging | Tray | |
| Product Type | Wireless Charging Coils | |
| Subcategory | Wireless Charging | |
| Part # Aliases | WT1005690-10F2-M8-G2 - |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?