Reference Only
WT151512-22F2-ID
Wireless Charging Coils Wearable Wireless Tx Coil 15x15x.012mm
Datasheet
WT151512-22F2-ID DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Wireless Charging Coils | |
| Series | WT | |
| Inductance | 6.8 uH | |
| Function | Transmitter | |
| Maximum DC Resistance | 170 mOhms | |
| Tolerance | 5 % | |
| Number of Coils | 1 Coil, 2 Layer | |
| Diameter | 15.3 mm | |
| Height | 2.42 mm | |
| Packaging | Bulk | |
| Product Type | Wireless Charging Coils | |
| Subcategory | Wireless Charging | |
| Part # Aliases | WT151512-22F2-ID - |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?