Reference Only
WT282890-16F2-G
Wireless Charging Coils Wrless Charging Coil 7.4uH 0.11ohm.
Datasheet
WT282890-16F2-G DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Wireless Charging Coils | |
| Series | WT | |
| Inductance | 7.4 uH | |
| Function | Transmitter | |
| Maximum DC Resistance | 110 mOhms | |
| Number of Coils | 1 Coil, 1 Layer | |
| Diameter | 28.4 mm | |
| Height | 2.42 mm | |
| Packaging | Tray | |
| Product Type | Wireless Charging Coils | |
| Subcategory | Wireless Charging | |
| Part # Aliases | WT282890-16F2-G - |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504314035 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 336 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,34 € | 1.122,24 € | |
| 3,22 € | 1.622,88 € | |
| 2,81 € | 7.081,20 € |
Need more?