Reference Only
WT505090-20K2-A10-G
Wireless Charging Coils WPC(Qi)A10 Tx WRLESS charging coil 3.8mm.
Datasheet
WT505090-20K2-A10-G DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Wireless Charging Coils | |
| Series | WT | |
| Inductance | 24 uH | |
| Function | Transmitter | |
| Maximum DC Resistance | 100 mOhms | |
| Tolerance | 10 % | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 70 C | |
| Number of Coils | 1 Coil, 2 Layer | |
| Diameter | 43 mm | |
| Height | 3.81 mm | |
| Packaging | Tray | |
| Number of Turns | 20 | |
| Product Type | Wireless Charging Coils | |
| Subcategory | Wireless Charging | |
| Part # Aliases | WT505090-20K2-A10-G - |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504314035 |
| TARIC | 8504318090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 195 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,24 € | 1.021,80 € | |
| 5,04 € | 1.310,40 € |
Need more?