
WT6C-25
Obsolete
Hearing & Vision Aids 150W METAL GUARD 25' HAND LAMP
Datasheet
WT6C-25 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Hearing & Vision Aids | |
| Product | Accessories | |
| Mounting Style | Hand Held | |
| Color | Yellow | |
| Product Type | Illumination/Lighting | |
| Series | 130109 | |
| Subcategory | Tools | |
| Part # Aliases | 1301090026 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?