
WV-101508-2.5-9
Printers
Datasheet
WV-101508-2.5-9 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Printers | |
| Product | Label Rolls | |
| Type | Adhesive | |
| For Use With | Thermal Transfer Printers | |
| Color | White | |
| Material | Polyester | |
| Product Type | Printers | |
| Subcategory | Printers | |
| Part # Aliases | D87365-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919905060 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?