
X-TW-RUBBER
Switch Bezels / Switch Caps .
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Switch Bezels / Switch Caps | |
| Product | Covers | |
| Type | Boot Rubber | |
| For Use With | TW Series | |
| Designed for | 22 mm Emergency Stop Switches | |
| Product Type | Switch Bezels / Switch Caps | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,258 € | 12,90 € | |
| 0,237 € | 23,70 € | |
| 0,222 € | 55,50 € | |
| 0,218 € | 109,00 € | |
| 0,193 € | 193,00 € | |
| 0,19 € | 475,00 € |
Need more?