Reference Only
X4-9.0-0-FSP
End of Life
Heat Shrink Tubing & Sleeves X4-9.0-0-FSP Price Per Meter
Datasheet
X4-9.0-0-FSP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Thin Wall | |
| Color | Black | |
| Material | Polyolefin (PO) | |
| Inside Diameter | 9.5 mm (0.374 in) | |
| Recovered Diameter | 4.5 mm (0.177 in) | |
| Shrink Ratio | 2:1 | |
| Series | SWFR | |
| Packaging | Reel | |
| Length - mm | 1 m | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | EJ1517-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?