Reference Only
XA1E-BV303-R
Emergency Stop Switches / E-Stop Switches .
Datasheet
XA1E-BV303-R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Emergency Stop Switches / E-Stop Switches | |
| Illuminated | Non-Illuminated | |
| Panel Cutout | 16.2 mm | |
| Product Type | Emergency Stop Switches | |
| Series | XA | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 63,59 € | 63,59 € | |
| 50,93 € | 509,30 € | |
| 47,67 € | 1.191,75 € | |
| 46,57 € | 2.328,50 € | |
| 44,82 € | 4.482,00 € |
Need more?