Reference Only
XA1E-BV304V-R
Emergency Stop Switches / E-Stop Switches .
Datasheet
XA1E-BV304V-R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Emergency Stop Switches / E-Stop Switches | |
| Illuminated | Non-Illuminated | |
| Panel Cutout | 16.2 mm | |
| Product Type | Emergency Stop Switches | |
| Series | XA | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 56,97 € | 56,97 € | |
| 52,97 € | 529,70 € | |
| 47,76 € | 1.194,00 € |
Need more?