Reference Only
XA1E-BV311-R
Emergency Stop Switches / E-Stop Switches .
Datasheet
XA1E-BV311-R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Emergency Stop Switches / E-Stop Switches | |
| Type | Push Turn | |
| Illuminated | Non-Illuminated | |
| Contact Form | DPST | |
| Switch Function | ON - OFF | |
| Current Rating | 5 A | |
| Voltage Rating AC | 250 VAC | |
| Voltage Rating DC | 250 VDC | |
| Mounting Style | Panel Mount | |
| Termination Style | Solder Terminal | |
| Panel Cutout | 16 mm | |
| IP Rating | IP65 | |
| Actuator Length | 20.6 mm | |
| Actuator | Round, Mushroom | |
| Color | Red | |
| Contact Plating | Gold | |
| Flammability Rating | UL 94 V-0 | |
| Handle Width | 29 mm | |
| Maximum Operating Temperature | + 60 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | Emergency Stop Switches | |
| Product | Safety Switches | |
| Series | XA | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 43,62 € | 43,62 € | |
| 40,54 € | 405,40 € | |
| 38,85 € | 971,25 € | |
| 36,58 € | 1.829,00 € | |
| 35,91 € | 3.591,00 € | |
| 35,11 € | 8.777,50 € |
Need more?