Reference Only
XA1E-BV3SG02R
Emergency Stop Switches / E-Stop Switches .
Datasheet
XA1E-BV3SG02R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Emergency Stop Switches / E-Stop Switches | |
| Illuminated | Illuminated | |
| Illumination Color | Red | |
| Contact Form | DPST | |
| Current Rating | 10 mA, 3 A | |
| Voltage Rating AC | 24 VAC | |
| Voltage Rating DC | 24 VDC | |
| Mounting Style | Panel Mount | |
| Termination Style | Solder Lug | |
| Button Size | 16 mm | |
| Panel Cutout | 16.2 mm | |
| Panel Thickness | 3.7 mm | |
| IP Rating | IP65, IP67, IP69K | |
| Actuator | Round | |
| Contact Plating | Gold | |
| Height | 30.5 mm | |
| Maximum Operating Temperature | + 55 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | Emergency Stop Switches | |
| Product | E-Stop Switches | |
| Series | XA | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 51,60 € | 51,60 € | |
| 45,44 € | 454,40 € | |
| 43,09 € | 1.077,25 € | |
| 41,30 € | 2.065,00 € | |
| 39,74 € | 3.974,00 € | |
| 39,42 € | 9.855,00 € |
Need more?