Reference Only
XA1E-BV3U01K-Y
Emergency Stop Switches / E-Stop Switches .
Datasheet
XA1E-BV3U01K-Y DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Emergency Stop Switches / E-Stop Switches | |
| Illuminated | Non-Illuminated | |
| Panel Cutout | 16.2 mm | |
| Product Type | Emergency Stop Switches | |
| Series | XA | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509035 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 42,99 € | 42,99 € | |
| 41,45 € | 414,50 € | |
| 40,48 € | 1.012,00 € | |
| 38,99 € | 1.949,50 € | |
| 38,38 € | 3.838,00 € | |
| 37,69 € | 9.422,50 € |
Need more?