Reference Only
XA1E-BV411V-R
Emergency Stop Switches / E-Stop Switches .
Datasheet
XA1E-BV411V-R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Emergency Stop Switches / E-Stop Switches | |
| Illuminated | Non-Illuminated | |
| Panel Cutout | 16.2 mm | |
| Product Type | Emergency Stop Switches | |
| Series | XA | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 43,27 € | 43,27 € | |
| 41,54 € | 415,40 € | |
| 40,59 € | 1.014,75 € | |
| 39,21 € | 1.960,50 € | |
| 38,59 € | 3.859,00 € | |
| 37,90 € | 9.475,00 € |
Need more?