Reference Only
XA1E-LV3SG02QBTR
New Product
Emergency Stop Switches / E-Stop Switches .
Datasheet
XA1E-LV3SG02QBTR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Emergency Stop Switches / E-Stop Switches | |
| Illuminated | Illuminated | |
| Illumination Color | Red | |
| Contact Form | DPST-NC | |
| Switch Function | ON - OFF | |
| Current Rating | 2 A, 3 A | |
| Voltage Rating AC | 125 V | |
| Voltage Rating DC | 30 V | |
| Mounting Style | Panel Mount | |
| Termination Style | Solder Terminal | |
| Panel Cutout | 16.2 mm | |
| Panel Thickness | 3.7 mm | |
| IP Rating | IP65/IP67/IP69K | |
| Packaging | Bulk | |
| Actuator | Round | |
| Contact Plating | Gold | |
| Life | 60000 Hour | |
| Material | Polyamide (PA) | |
| Maximum Operating Temperature | + 55 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | Emergency Stop Switches | |
| Series | XA | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 49 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 62,30 € | 62,30 € | |
| 57,41 € | 574,10 € | |
| 55,63 € | 1.390,75 € | |
| 54,63 € | 2.731,50 € | |
| 53,07 € | 5.307,00 € |
Need more?