Reference Only
XA1E-LV3SG02QBWR
New Product
Emergency Stop Switches / E-Stop Switches .
Datasheet
XA1E-LV3SG02QBWR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Emergency Stop Switches / E-Stop Switches | |
| Illuminated | Illuminated | |
| Illumination Color | White | |
| Contact Form | DPST-NC | |
| Switch Function | ON - OFF | |
| Current Rating | 2 A, 3 A | |
| Voltage Rating AC | 125 V | |
| Voltage Rating DC | 30 V | |
| Mounting Style | Panel Mount | |
| Termination Style | Solder Terminal | |
| Panel Cutout | 16.2 mm | |
| Panel Thickness | 3.7 mm | |
| IP Rating | IP65/IP67/IP69K | |
| Packaging | Bulk | |
| Actuator | Round | |
| Contact Plating | Gold | |
| Life | 60000 Hour | |
| Material | Polyamide (PA) | |
| Maximum Operating Temperature | + 55 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | Emergency Stop Switches | |
| Series | XA | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 57,21 € | 57,21 € | |
| 50,20 € | 502,00 € | |
| 46,83 € | 1.170,75 € | |
| 45,00 € | 2.250,00 € | |
| 42,52 € | 4.252,00 € |
Need more?