Reference Only
XA9Z-KG1
Switch Hardware .
Datasheet
XA9Z-KG1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Switch Hardware | |
| Product | Hardware | |
| Type | Shroud | |
| For Use With | 22 mm XA | |
| Designed for | XA Series | |
| Series | XA | |
| Color | Yellow | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 22,07 € | 22,07 € | |
| 19,12 € | 191,20 € | |
| 18,26 € | 456,50 € | |
| 17,29 € | 864,50 € | |
| 16,65 € | 1.665,00 € | |
| 15,57 € | 3.892,50 € | |
| 14,79 € | 7.395,00 € |
Need more?