
XA9Z-LN
Switch Hardware .
Datasheet
XA9Z-LN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Switch Hardware | |
| Product | Hardware | |
| Type | Locking Ring | |
| For Use With | XA Series | |
| Designed for | 16 mm X6 Estop Switches | |
| Series | XA | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,03 € | 10,30 € | |
| 0,95 € | 95,00 € | |
| 0,87 € | 217,50 € | |
| 0,83 € | 415,00 € | |
| 0,80 € | 800,00 € | |
| 0,79 € | 1.975,00 € |
Need more?