Reference Only
XAHP.60.W.301111
New Product
Antennas Active Multi-band GNSS Permanent Mount White Antenna with 3m RG-174 & SMA(M)
Datasheet
XAHP.60.W.301111 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Antennas | |
| Product | Outdoor Antennas | |
| Type | Multiband Antenna | |
| Protocol - GPS, GLONASS | GPS, GLONASS | |
| Gain | 25 dBic, 25.3 dBic, 25.9 dBic, 26.2 dBic, 27.1 dBic, 27.2 dBic, 27.3 dBic | |
| Impedance | 50 Ohms | |
| VSWR | 1:1 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 9 Band | |
| Mounting Style | Panel Mount | |
| Termination Style | Cable | |
| Antenna Connector Type | SMA | |
| Center Frequency | 1.17645 GHz, 1.207 GHz, 1.2276 GHz, 1.248 GHz, 1.27875 GHz, 1.542 GHz, 1.561 GHz, 1.57542 GHz, 1.603 GHz | |
| Height | 57 mm | |
| IP Rating | IP67 | |
| Cable Type | RG-174 | |
| Packaging | Bulk | |
| Cable Length | 3 m | |
| Polarization | RHCP | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 7A994 |
| HTS | 8529104040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?