Reference Only
XB1000-24N-000
Modular Power Supplies - Chassis 1000W 24V.
Datasheet
XB1000-24N-000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Advanced Energy | |
| Product Category | Modular Power Supplies - Chassis | |
| Output Power | 1.008 kW | |
| Input Voltage | 85 VAC to 264 VAC, 120 VDC to 380 VDC | |
| Length | 238 mm | |
| Width | 128 mm | |
| Height | 40.6 mm | |
| Isolation Voltage | 4 kVAC | |
| Series | Xsolo | |
| Industry | Industrial | |
| Input Frequency | 47 Hz to 63 Hz | |
| Maximum Operating Temperature | + 70 C | |
| Product Type | AC-DC Power Modules | |
| Subcategory | Power Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409540 |
| TARIC | 8504408390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead monoxide (lead oxide) (1317-36-8);Lead (7439-92-1);Diboron trioxide (1303-86-2) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 503,63 € | 2.518,15 € | |
| 503,63 € | 5.036,30 € |
Need more?