Reference Only
XBG-160-AB-C
LED Power Supplies 159.9W 34-56V 3300mA CP 3in1 Dim W/Conn.
Datasheet
XBG-160-AB-C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | LED Power Supplies | |
| Operation Mode | Constant Power (CP) | |
| Output Current-Channel 1 | 3.3 A | |
| Output Voltage-Channel 1 | 34 VDC to 56 VDC | |
| Output Power | 159.9 W | |
| Input Voltage | 90 VAC to 305 VAC | |
| Dimming | With Dimming | |
| Number of Outputs | 1 Output | |
| Mounting Style | Chassis Mount | |
| Length | 151.5 mm (5.965 in) | |
| Width | 151.5 mm (5.965 in) | |
| Height | 60 mm (2.362 in) | |
| Industry | Industrial | |
| Series | XBG-160 | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | + 90 C | |
| Minimum Operating Temperature | - 40 C | |
| Open Frame/Enclosed | Enclosed | |
| Product Type | LED Power Supplies | |
| Product | LED Power Supplies | |
| Subcategory | Power Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409530 |
| TARIC | 8504408390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 40,64 € | 40,64 € | |
| 38,74 € | 193,70 € | |
| 37,02 € | 296,16 € | |
| 36,74 € | 881,76 € |
Need more?