Reference Only
XCC1506PS11X
Obsolete
Encoders INCREMNT ENCODR 1024 PTS 4,75 30V DC
Datasheet
XCC1506PS11X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Telemecanique Sensors | |
| Product Category | Encoders | |
| Series | XCC | |
| Mounting Style | Panel Mount | |
| Product | Encoders | |
| Type | Incremental | |
| Resolution | 1024 PPR | |
| Technology | Mechanical | |
| Number of Channels | 3 Channel | |
| Termination Style | Connector | |
| Output Type | Quadrature | |
| Shaft Diameter | 6 mm | |
| Shaft Type | D / Flatted | |
| With Switch | Without Switch | |
| Operating Supply Voltage | 4.75 VDC to 30 VDC | |
| IP Rating | IP65 | |
| Product Type | Encoders | |
| Subcategory | Encoders |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543704500 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?