Reference Only
XCC1912PS00RN
Obsolete
Encoders INCREMNT ENCODR 10K PTS 5V DC
Datasheet
XCC1912PS00RN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Telemecanique Sensors | |
| Product Category | Encoders | |
| Series | XCC | |
| Type | Incremental | |
| Product Type | Encoders | |
| Subcategory | Encoders |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543704500 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?