Reference Only
XCD-00
Not Recommended for New Designs
Power Supplies - Rack Mount 1200W 6SLOT
Datasheet
XCD-00 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Advanced Energy | |
| Product Category | Power Supplies - Rack Mount | |
| Output Power | 1.2 kW | |
| Input Voltage | 85 VAC to 264 VAC, 120 VDC to 380 VDC | |
| Number of Outputs | 6 Output | |
| Industry | Industrial | |
| Product | Modular Power Supplies | |
| Series | Xgen | |
| Case Style | Enclosed | |
| Input Frequency | 47 Hz to 440 Hz | |
| Isolation Voltage | 3 kVrms | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 20 C | |
| Mounting Style | Rack | |
| Open Frame/Enclosed | Enclosed | |
| Product Type | Rackmount Power Supplies | |
| Subcategory | Power Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409540 |
| TARIC | 8504408390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Bisphenol A (BPA) (80-05-7);Diboron trioxide (1303-86-2);Lead (7439-92-1);Decabromodiphenylethane (D |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?