
XCD444443-01-C210
Modular Power Supplies - Assembled
Datasheet
XCD444443-01-C210 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Advanced Energy | |
| Product Category | Modular Power Supplies - Assembled | |
| Input Voltage | 85 VAC to 264 VAC, 120 VDC to 380 VDC | |
| Output Power | 1.2 kW | |
| Number of Outputs | 6 Output | |
| Isolation Voltage | 3 kVrms | |
| Efficiency | 90 % | |
| Industry | Industrial | |
| Approvals | EN60950, UL60950, CSA22.2, E181875 | |
| Series | XC | |
| Input Frequency | 47 Hz to 440 Hz | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 20 C | |
| Product Type | Modular Power Supplies | |
| Subcategory | Power Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?