Reference Only
XCKJ10511
Limit Switches LIMIT SWITCH 240VAC 10AMP XCKJ
Datasheet
XCKJ10511 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Telemecanique Sensors | |
| Product Category | Limit Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPDT | |
| Actuator | Roller Lever | |
| Current Rating | 10 A | |
| Voltage Rating AC | 240 VAC | |
| Voltage Rating DC | 250 VDC | |
| Operating Force | 0.25 N | |
| NEMA Rating | 1, 2, 4, 6, 12, 13 | |
| Termination Style | Screw | |
| Mounting Style | Cable Mount | |
| IP Rating | IP67 | |
| Type | Basic Limit Switch | |
| Packaging | Bulk | |
| Actuator Style | Roller Lever | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | Limit Switches | |
| Series | XCKJ | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509055 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Octamethylcyclotetrasiloxane [D4] (556-67-2);Lead (7439-92-1) |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?