Reference Only
XCSDM480110
Obsolete
Magnetic / Reed Switches Safety inter, mag. SIL 2/Cat 4 10m cbl
Datasheet
XCSDM480110 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Telemecanique Sensors | |
| Product Category | Magnetic / Reed Switches | |
| Switch Type | Safety | |
| Contact Form | SPDT | |
| Color | Red | |
| Termination Style | Cable | |
| Illuminated | Non-Illuminated | |
| Product Type | Reed Switches | |
| Series | XCSD | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509033 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?